Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750811291
Order Code1895803
Product RangeMID-OLLT Series
Technical Datasheet
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.860 |
| 3+ | €11.330 |
| 5+ | €10.800 |
| 10+ | €10.270 |
| 20+ | €9.880 |
| 50+ | €9.330 |
Price for:Each
Minimum: 1
Multiple: 1
€11.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750811291
Order Code1895803
Product RangeMID-OLLT Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating400mA
Frequency Range-
Power Rating-
Isolation Voltage4.5kV
Primary Voltages85V to 265V
Secondary Voltages85V
Transformer MountingSurface Mount
Product RangeMID-OLLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750811291 is an offline isolated Flyback Transformer for Linear Technology LT3798/99 chipsets. This transformer is used in offline 5W to 100W+, high DC VIN isolated, offline bus converter (12V, 24V or 48V outputs), offline 4W to 100W+ LED, high DC Vin LED and PFC applications.
- Flyback topology
- Designs for Universal, US and European input voltages
- Special winding technique achieves low leakage inductance (<lt/>1%)
- High dielectric (Hipot) withstanding requirement-up to 4.5kVAC
- Reinforced insulation for universal voltages
- Transformer designs ranging from 4W to 100W+
Applications
Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
4.5kV
Secondary Voltages
85V
Product Range
MID-OLLT Series
Current Rating
400mA
Power Rating
-
Primary Voltages
85V to 265V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability