Print Page
42,831 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.173 |
| 100+ | €0.149 |
| 500+ | €0.130 |
| 1000+ | €0.124 |
| 2000+ | €0.123 |
| 4000+ | €0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV0805E32503T
Order Code1761098
Product RangeMLV
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC30V
Product RangeMLV
Clamping Voltage Vc Max65V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MLV series SMD Multilayer Varistor provides protection of overvoltage and transient voltage, datalines and I/O port, ESD transients, onboard protection of IC's and transistors, modem and LCD.
- Inherent bidirectional clamping
- Excellent energy/volume ratio
- Suitable for reflow soldering
Applications
Industrial, Wireless
Technical Specifications
Voltage Rating VAC
25V
Product Range
MLV
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability