Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB015-000
Order Code2751158
Also Known AsGTIN UPC EAN: 037332118769
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.990 |
| 5+ | €25.890 |
| 10+ | €23.790 |
| 25+ | €22.300 |
| 50+ | €22.260 |
| 100+ | €22.210 |
Price for:Each
Minimum: 1
Multiple: 1
€27.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB015-000
Order Code2751158
Also Known AsGTIN UPC EAN: 037332118769
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial35"
Cable Length - Metric889mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The B015-000 is an USB to PS/2 Adapter for keyboard and mouse. A fast easy way to connect a PS/2 keyboard and mouse to a USB port on a computer. All Tripp Lite USB cabling includes superior foil shielding for reliable error-free data communications.
- No external power needed
- Plug-and-play compact design
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
35"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
889mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069174