Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.440 |
10+ | €14.300 |
25+ | €13.860 |
50+ | €13.510 |
100+ | €13.360 |
Product Information
Product Overview
SFEM010GB2ED1TO-I-5E-11P-STD is an EM-36 series industrial e·MMC memory. It equals wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is ensured. The interruptible background process maintains the user data for read disturb effects or retention degradation due to high temperature effects. Diagnostic features with device health report according to e·MMC Spec 5.1, and detailed lifetime monitor data (Swissbit proprietary, accessible through standard e·MMC commands). Enhanced Mode (pSLC) with higher write performance and endurance than 3D TLC configured products (EM-30). Ideal for application like POS/POI, PLC, IoT, gaming, medical and use as general boot medium for embedded applications.
- Fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51)
- 153-ball BGA, 0.5mm pitch, 3D TLC NAND base technology in enhanced Mode (pSLC)
- Single enhanced mode partition, high performance e·MMC 5.1 specification
- Command queue feature according to e·MMC Spec 5.1
- Power-fail data loss protection, wear Levelling technology
- Read disturb management, auto read refresh
- Discard and sanitize, trim, boot operation mode and alternative boot operation mode
- Replay protected memory block (RPMB), controlled BOM and PCN process
- FW1 is default, 10GB density, length is 13mm, width is 11.5mm, thickness is 1.2mm max
- Industrial operating temperature range from -40 to 85°C
Technical Specifications
3D TLC NAND
-
BGA
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
10GB
-
153Pins
-
3.6V
Surface Mount
85°C
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate