Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.250 |
25+ | €2.060 |
50+ | €1.960 |
100+ | €1.860 |
250+ | €1.740 |
500+ | €1.680 |
1000+ | €1.640 |
Product Information
Product Overview
STM32U073CCT6 is an ultra-low power Arm®-based 32bit microcontroller. This device embeds high-speed memories (up to 256Kbyte flash memory) and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32bit multi-AHB bus matrix. It also embeds protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection. This device offers a 12-bit ADC, a 12-bit DAC, two embedded rail-to-rail analogue comparators, one operational amplifier, a low-power RTC, one general-purpose 32bit timer, one 16-bit PWM timer dedicated to motor control, three general-purpose 16-bit timers, and three 16-bit low-power timers. It also features standard and advanced communication interfaces, namely four I2Cs, three SPIs, four USARTs and three low-power UARTs, plus one crystal-less USB full-speed device.
- 256Kbytes of flash memory, 1.71V to 3.6V power supply
- 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
- 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
- True random number generation, candidate for NIST SP 800-90B certification
- Candidate for Arm® PSA level 1 and SESIP level 3 certifications, 5 passive anti-tamper pins
- 4 to 48MHz crystal oscillator, internal 16MHz factory-trimmed RC (±1%)
- Voltage noise density is 500nV/√Hz typical at (1KHz, output loaded with 4Kohm)
- Gain bandwidth product is 1600KHz typical at (VDDA ≥ 2.4V, (OPA-RANGE = 1))
- Input offset voltage is ±1.5mV maximum
- Industrial temperature range from -40°C to 85°C, 48-pin LQFP package
Technical Specifications
STM32 Family STM32U0 Series Microcontrollers
32 bit
256KB
LQFP
I2C, LPUART, SPI, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32U0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
56MHz
48Pins
39I/O's
40KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate