Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.590 |
50+ | €1.450 |
100+ | €1.300 |
250+ | €1.260 |
500+ | €1.210 |
1000+ | €1.170 |
2500+ | €1.130 |
Product Information
Product Overview
STM32U031C8U6 is an ultra-low power Arm®-based 32bit microcontroller. This device embeds high-speed memories (up to 64Kbyte flash memory) and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32bit multi-AHB bus matrix. It also embeds protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection. This device offers a 12-bit ADC, a 12-bit DAC, an embedded rail-to-rail analogue comparator, one operational amplifier, a low-power RTC, one general-purpose 32bit timer, one 16-bit PWM timer dedicated to motor control, three general-purpose 16-bit timers, and two 16-bit low-power timers. It also features standard and advanced communication interfaces, namely three I2Cs, two SPIs, four USARTs and two low-power UARTs.
- 64Kbytes of flash memory, 1.71V to 3.6V power supply
- 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
- 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
- Upto 64Kbyte single bank flash memory, proprietary code readout protection
- True random number generation, candidate for NIST SP 800-90B certification
- Candidate for Arm® PSA level 1 and SESIP level 3 certifications, 5 passive anti-tamper pins
- Oscillator frequency range from 4 to 48MHz
- I/O pin capacitance is 5pF typical
- Output rise and fall time is 9ns typ at (C = 50pF, 2.7V≤VDDIOx≤3.6V)
- Industrial temperature range from -40°C to 85°C, 48-pin UFQFPN package
Technical Specifications
STM32 Family STM32U0 Series Microcontrollers
32 bit
64KB
UFQFPN-EP
I2C, LPUART, SPI, USART
16Channels
1.71V
-40°C
Surface Mount
STM32U0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
56MHz
48Pins
39I/O's
12KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate