Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST121HD20L
Order Code3929194
Also Known AsGTIN UPC EAN: 0065030882637
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €604.910 |
Price for:Each
Minimum: 1
Multiple: 1
€604.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST121HD20L
Order Code3929194
Also Known AsGTIN UPC EAN: 0065030882637
Technical Datasheet
Product Range-
Plug TypeANZ, EU, JP, NA, UK
SVHCTo Be Advised
Product Overview
Easily transmit a 4K UHD video signal to a remote HDMI display up to 100m away via standard Cat6 cabling. The extender maintains a high quality video signal complete with 7.1 digital audio and supports resolutions up to 3840x2160, perfect for remote digital signage and advertising applications.
- Utilise existing Cat6 infrastructure to create a digital signage solution
- Maximum range up to 100m using Cat6 cabling (4K UHD), or 140m for 1080p Full HD transmission
- Supports video resolutions up to 3840x2160 @60Hz
- 7.1 Surround sound audio specification
- Supports all major HDMI audio formats such as Dolby TrueHD, Dolby Digital and DTS-HD
- Built-in IR extender allows you to control video source from remote location
- Fully compatible with HDCP 1.4 & 2.2
- Durable steel enclosure with black finish
- Dimensions (HxWxD): 26x110x75mm (each)
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, 2x AC adaptors (UK/EU/NA/ANZ), IR kit, 3.5mm to RS232 adaptors, mounting brackets and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
ANZ, EU, JP, NA, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46