Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €590.850 |
Price for:Each
Minimum: 1
Multiple: 1
€590.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK7542-6UX00-0XE0.
Order Code3994133
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
6GK7542-6UX00-0XE0 is a communications processor CP 1542SP-1 for connection of an SIMATIC S7-ET 200SP to Industrial Ethernet, open IE communication (TCP/IP, ISO-on-TCP, UDP), PG/OP, S7 routing, IP broadcast/multicast, SNMPV1, DHCP, Email, IPV4/IPV6, time-of-day synchronization via NTP, access to web server of CPU.
- 10 to 1000Mbit/s transfer rate at 1st interface
- Via ET 200SP bus adapter (RJ45, FC, SCRJ), integrated switch electrical connection
- 24V supply voltage, 6W power loss, IP20 protection class
- 95% relative humidity at 25°C/without condensation/during operation/maximum
- 35mm top hat DIN rail mounting, 32 number of active connections/with multi-protocol mode
- 1 number of interfaces/according to industrial ethernet
- 2 number of electrical connection at the 1st interface/according to industrial ethernet
- Via ET 200SP CPU web-based diagnostics
- Dimension is 60 x 117 x 74mm (W x H x D)
- Ambient temperature range from -30 to 50°C at (vertical installation/during operation)
Technical Specifications
Current Rating
-
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201