Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerSEGGER
Manufacturer Part No14.01.04 EMMODBUS SLAVE SSL
Order Code2491308
Technical Datasheet
Software ApplicationStacks - Modbus
Core ArchitectureARM, PIC, RX
Core Sub-ArchitectureARM7, ARM9, Cortex-M, PIC32
Supported FamiliesARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
Licence ModelSingle Product
FeaturesLow Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Software Application
Stacks - Modbus
Core Sub-Architecture
ARM7, ARM9, Cortex-M, PIC32
Licence Model
Single Product
Product Range
-
Core Architecture
ARM, PIC, RX
Supported Families
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
Features
Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001