Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
10+ | €2.210 |
50+ | €1.970 |
100+ | €1.770 |
250+ | €1.670 |
500+ | €1.600 |
1000+ | €1.530 |
2500+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD88200GUL-E2
Order Code3011450
Technical Datasheet
Output Power x Channels @ Load80mW x 2 @ 16Ohm
Audio Amplifier TypeB
No. of Channels1Channels
Supply Voltage Range2.4V to 5.5V
IC Case / PackageVCSP
No. of Pins14Pins
Load Impedance16ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleVCSP
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power80mW
Technical Specifications
Output Power x Channels @ Load
80mW x 2 @ 16Ohm
No. of Channels
1Channels
IC Case / Package
VCSP
Load Impedance
16ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
B
No. of Channels
1 Channel
Audio Amplifier Type
B
Supply Voltage Range
2.4V to 5.5V
No. of Pins
14Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VCSP
Automotive Qualification Standard
-
Output Power
80mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability