Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP13845GA
Order Code3798585
Product RangeS6
Technical Datasheet
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.780 |
| 10+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP13845GA
Order Code3798585
Product RangeS6
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingGold
Connector Body MaterialNylon (Polyamide) Body
Product RangeS6
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
Gold
Product Range
S6
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate