Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €128.390 |
| 5+ | €117.900 |
| 10+ | €113.280 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€128.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoDOUBLE BUBBLE
Order Code1769540
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodStick
Volume-
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE Double Bubble is a 2-part/2K, rapid-cure epoxy adhesive for structural bonding of various materials. This is a clear, easy-to-use epoxy adhesive for a wide range of materials, such as wood, metal, plastic and ceramic. It cures rapidly at room temperature and reaches handling strength in app. five minutes, making it ideal for quick assembly of small components or fast and effective repair work. LOCTITE DOUBLE BUBBLE is packed into a handy sachet and supplied with a mixing stick and pallet.
- Effective repair solution for a variety of materials
- Handling strength in approx. 5 min
- Rapid assembly of small components
- Supplied in boxes of 50
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Stick
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Transparent
Tensile Strength
-
Volume
-
Product Range
-
Legislation and Environmental
Tariff No:38249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3082