Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.516.7W.B.010
Order Code2191853
Technical Datasheet
360 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.570 |
| 10+ | €3.880 |
| 25+ | €3.740 |
| 50+ | €3.620 |
| 100+ | €3.490 |
Price for:Each
Minimum: 1
Multiple: 1
€4.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.516.7W.B.010
Order Code2191853
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Sensing Temperature Max750°C
Measured Temperature Min-200°C
Measured Temperature Max750°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P0K1.516.7W.B.010 is a thin-film Temperature Sensor that exhibits a very short response time due to their low thermal mass. The technologies and processes of IST thin-film sensors combines the positive attributes of traditional wire-wound platinum sensors - accuracy and repeatability within a wide temperature range. The advantages of thin-film mass production create an optimal price/performance ratio.
- Fast response time
- Vibration and temperature shock resistant
- Excellent long-term stability
- Low self-heating
- Easy interchangeability
- 100Ω at 0°C Nominal resistance
- 3850ppm/K Characteristic curve
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
750°C
Measured Temperature Max
750°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0348