Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF9389TRPBF
Order Code2579952
Product RangeHEXFET Series
Also Known AsSP001551666
Technical Datasheet
7 In Stock
4,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.739 |
| 50+ | €0.447 |
| 250+ | €0.297 |
| 1000+ | €0.201 |
| 2000+ | €0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF9389TRPBF
Order Code2579952
Product RangeHEXFET Series
Also Known AsSP001551666
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6.8A
Continuous Drain Current Id P Channel6.8A
Drain Source On State Resistance N Channel0.022ohm
Drain Source On State Resistance P Channel0.022ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HEXFET® power MOSFET suitable for use in high and low sides switches for inverter, high and low side switches for generic half bridge.
- High-side P-channel MOSFET
- Industry-standard pinout
- Compatible with existing surface mount technique
- Increased power density
- Easier drive circuitry
- Multi-vendor compatibility
- Easier manufacturing
- Environmentally friendlier
- Increased reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6.8A
Drain Source On State Resistance P Channel
0.022ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6.8A
Drain Source On State Resistance N Channel
0.022ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IRF9389TRPBF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability