THD 15WIN Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €52.03 10+ €48.51 25+ €47.47 50+ €46.70 100+ €45.93 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.22mm | 31.8mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ €48.80 10+ €38.68 25+ €37.85 50+ €37.23 100+ €36.63 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.22mm | 31.8mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ €57.30 10+ €53.25 25+ €52.11 50+ €51.26 100+ €50.42 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ €52.03 10+ €47.22 25+ €45.66 50+ €44.52 100+ €43.40 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | THD 15WIN Series | |||||
Each | 10+ €53.47 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series | |||||
Each | 10+ €49.08 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series | |||||
Each | 10+ €53.81 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ €49.75 5+ €47.89 10+ €45.99 25+ €44.48 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series |