Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €48.800 |
10+ | €38.680 |
25+ | €37.850 |
50+ | €37.230 |
100+ | €36.630 |
Product Information
Product Overview
The THD 15-2411WIN is a DC/DC Converter provides 15W output power out of a very compact shielded metal case that occupies only 1-inch² of board space. The converter works with a high efficiency over the full load range and draws a very low input current at no load conditions. It has a wide 4:1 input voltage range and a precisely regulated output voltage. It offers 9 to 36VDC input voltage range and 5.1VDC output voltage. This converter is suitable for use with the distributed power architectures and many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- No minimum load required
- Remote ON/OFF control
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 90% Typical efficiency
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
4:1
1 Output
3A
-
1.5kV
Fixed
Through Hole
31.8mm
36V
No SVHC (14-Jun-2023)
DIP
15W
5.1V
-
-
24V
20.32mm
10.22mm
9V
THD 15WIN Series
Technical Docs (3)
Alternatives for THD 15-2411WIN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate