Quantity | Price (ex VAT) |
---|---|
10+ | €53.810 |
Product Information
Product Overview
The THD 15-2422WIN is a 2-output 15W board-mount isolated DC/DC Converter provides output power out of a very compact shielded metal case that occupies only 1-inch² of board space. It offers 9 to 36VDC input voltage range and ±12VDC output voltage. The converter works with a high efficiency over the full load range and draws a very low input current at no load conditions. The device has a wide 4:1 input voltage range and a precisely regulated output voltage. This converter is suitable for use in many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- No minimum load required
- Remote ON/OFF control
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 89% Typical efficiency
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
4:1
2 Output
625mA
625mA
1.5kV
Fixed
Through Hole
32mm
36V
No SVHC (14-Jun-2023)
DIP
15W
12V
-12V
-
24V
20.3mm
10.2mm
9V
THD 15WIN Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate