Product Information
Product Overview
The THD 15-4812WIN is a DC/DC Converter provides 15W output power out of a very compact shielded metal case that occupies only 1-inch² of board space. The converter works with a high efficiency over the full load range and draws a very low input current at no load conditions. It has a wide 4:1 input voltage range and a precisely regulated output voltage. It offers 18 to 75VDC input voltage range and 12VDC output voltage. This converter is suitable for use with the distributed power architectures and many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- No minimum load required
- Remote ON/OFF control
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 90% Typical efficiency
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
4:1
1 Output
1.25A
-
1.5kV
Fixed
Through Hole
32mm
75V
No SVHC (16-Jul-2019)
DIP
15W
12V
-
-
48V
20.3mm
10.2mm
18V
THD 15WIN Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate