Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.740 |
Price for:Each
Minimum: 1
Multiple: 1
€66.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-120ANA-SAM
Order Code4724039
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberADSP-CM403F, ADSP-CM408F
Silicon Family NameADSP-CM40x
For Use WithADZS-CM403F EZ & ADZS-CM408F EZ Boards
Kit ContentsAnalogue 120-Pin Probing Board, Hardware
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADZS-120ANA-SAM is an analogue 120-pin probing board. This is a extender board that plugs onto the ADSP-CM403F and ADSP-CM408F EZ-KIT Lite® evaluation systems. The extender board aids the design and prototyping phases of processor-targeted applications. The board extends the capabilities of the evaluation system by providing a point for probing any signal of the 120-pin asynchronous bus and PWM expansion interface connectors.
- Two 120-pin connectors: Samtec QSH-060-01-F-D-A and Samtec QTH-060-01-F-D-A
- Four probing headers: Samtec TSW-115-07-L-D
- Eight GND headers: FCI 90726-402HLF
Contents
Analog 120-pin probing board, Hardware (for securing the extender board onto the EK-KIT Lite).
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
Cortex-M4
Silicon Family Name
ADSP-CM40x
Kit Contents
Analogue 120-Pin Probing Board, Hardware
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
ADSP-CM403F, ADSP-CM408F
For Use With
ADZS-CM403F EZ & ADZS-CM408F EZ Boards
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001