Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.440 |
Product Information
Product Overview
XC7S15-1CSGA225I is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 176GMAC/s DSP performance
- 800Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 12,800 logic cells
- 2,000 slices, 150KB max distributed RAM configurable logic blocks (CLBs)
- 20 (18KB), 10 (36KB), 360 max (KB) block RAM blocks
- CSBGA225 package
- Industrial temperature range from -40°C to +100°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
CSBGA
1
28nm (HKMG)
-40°C
Spartan-7 XC7S15
No SVHC (15-Jan-2018)
1.05V
Spartan-7
CSBGA
12800
1
360Kbit
12800Logic Cells
225Pins
100I/O's
Surface Mount
100°C
-
MMCM, PLL
950mV
3.3V
100I/O's
12800Macrocells
464MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate