Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ740EP-T1_GE3
Order Code4154250
Product RangeTrenchFET Series
Technical Datasheet
2,624 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.520 |
100+ | €1.110 |
500+ | €0.822 |
1000+ | €0.756 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ740EP-T1_GE3
Order Code4154250
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id123A
Drain Source On State Resistance0.0034ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK SO-8L
Gate Source Threshold Voltage Max3.5V
Power Dissipation93W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
123A
Transistor Mounting
Surface Mount
Transistor Case Style
PowerPAK SO-8L
Power Dissipation
93W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0034ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
TrenchFET Series
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability