Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS990DN-T1-GE3
Order Code3772843
Product RangeTrenchFET Series
Technical Datasheet
13,508 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.709 |
100+ | €0.538 |
500+ | €0.413 |
1000+ | €0.341 |
5000+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS990DN-T1-GE3
Order Code3772843
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel12.1A
Continuous Drain Current Id P Channel12.1A
Drain Source On State Resistance N Channel0.071ohm
Drain Source On State Resistance P Channel0.071ohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel25W
Power Dissipation P Channel25W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
12.1A
Drain Source On State Resistance P Channel
0.071ohm
No. of Pins
8Pins
Power Dissipation P Channel
25W
Product Range
TrenchFET Series
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
12.1A
Drain Source On State Resistance N Channel
0.071ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability