Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP65H035G4WSQA
Order Code4371964
Product RangeSuperGaN Series
Technical Datasheet
266 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.910 |
5+ | €18.570 |
10+ | €18.230 |
50+ | €16.220 |
100+ | €14.220 |
250+ | €12.210 |
Price for:Each
Minimum: 1
Multiple: 1
€18.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H035G4WSQA
Order Code4371964
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id47.2A
Drain Source On State Resistance0.041ohm
Typical Gate Charge22nC
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Product RangeSuperGaN Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
AEC-Q101
Continuous Drain Current Id
47.2A
Typical Gate Charge
22nC
Transistor Mounting
Through Hole
Product Range
SuperGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24