Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-50.000000G
Order Code2850163
Technical Datasheet
168 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
10+ | €1.430 |
25+ | €1.390 |
50+ | €1.350 |
100+ | €1.310 |
250+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-50.000000G
Order Code2850163
Technical Datasheet
Frequency Nom50MHz
Clock IC TypeClock Generator
Frequency50MHz
Oscillator CaseSOT-23
Frequency Stability + / -25ppm
No. of Outputs1Outputs
Supply Voltage Nom3.3V
Product Range-
Clock IC Case StyleSOT-23
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
50MHz
Frequency
50MHz
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Clock IC Case Style
SOT-23
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock IC Type
Clock Generator
Oscillator Case
SOT-23
No. of Outputs
1Outputs
Product Range
-
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
85°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536