Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6XV1820-6BN10
Order Code3491303
Technical Datasheet
Fibre Optic Connector ABFOC
Fibre Optic Connector BBFOC
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter62.5µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
BFOC
No. of Fibres
2Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
BFOC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36