Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.270 |
10+ | €14.340 |
Price for:Each
Minimum: 1
Multiple: 1
€15.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE1340-LF
Order Code1837388
Technical Datasheet
Board TypeSMD Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height19mm
External Width67.25mm
Board Thickness0.8mm
Product Overview
The RE1340-LF is a 19 x 67.25mm Self-adhesive Adaptack, made of 0.8mm epoxy fibreglass FR4 and 35µm Cu single-sided construction without holes. This hot air levelling prototyping board features 12 self-adhesive SO8-adapters and pre-scratched rated break point for the separation of individual modules from the board.
- Lead-free hot air levelling
Applications
Industrial
Technical Specifications
Board Type
SMD Board
Hole Diameter
-
External Width
67.25mm
Board Material
Epoxy Glass Composite
External Height
19mm
Board Thickness
0.8mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022