Print Page
Image is for illustrative purposes only. Please refer to product description.
16,103 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.431 |
| 50+ | €0.265 |
| 250+ | €0.167 |
| 1000+ | €0.0998 |
| 4000+ | €0.0978 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoEM6K34T2CR
Order Code2706588
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel200mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id P Channel
200mA
Drain Source On State Resistance P Channel
1.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability