Print Page
Image is for illustrative purposes only. Please refer to product description.
26,114 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.344 |
10+ | €0.267 |
50+ | €0.208 |
200+ | €0.149 |
500+ | €0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5540Z,115
Order Code8736634
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current5A
Power Dissipation1.35W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency120MHz
DC Current Gain hFE Min350hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PBSS5540Z is a low VCEsat PNP Transistor housed in a surface-mount plastic package. It offers collector pad for good heat transfer.
- Low collector-emitter saturation voltage
- High current capability
- Improved device reliability due to reduced heat generation
- NPN complement is PBSS4540Z
- PB5540 Marking code
Applications
Industrial, Power Management, Signal Processing, Motor Drive & Control
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
350hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
1.35W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126