Print Page
Image is for illustrative purposes only. Please refer to product description.
829 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.730 |
5+ | €11.020 |
10+ | €10.300 |
50+ | €10.290 |
100+ | €9.320 |
250+ | €9.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN039-650NTBJ
Order Code4550979
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id58.5A
Drain Source On State Resistance0.039ohm
Typical Gate Charge26nC
Transistor Case StyleCCPAK1212i
Transistor MountingSurface Mount
No. of Pins12Pins
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.039ohm
Transistor Case Style
CCPAK1212i
No. of Pins
12Pins
Qualification
-
Continuous Drain Current Id
58.5A
Typical Gate Charge
26nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability