Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No940-44-032-24-000000
Order Code4337783
Product Range940 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 174+ | €2.810 |
| 500+ | €2.590 |
| 1000+ | €2.210 |
Price for:Each
Minimum: 174
Multiple: 174
€488.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No940-44-032-24-000000
Order Code4337783
Product Range940 Series
Technical Datasheet
No. of Contacts32Contacts
Connector TypePLCC Socket
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range940 Series
Row Pitch-
Contact Material-
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
32Contacts
Connector Type
PLCC Socket
Product Range
940 Series
Contact Material
-
SVHC
To Be Advised
Connector Type
PLCC Socket
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004051
Product traceability