Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No1440-9-00-80-00-00-03-0
Order Code3889054
Product Range1440 Series
Technical Datasheet
1,103 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.466 |
10+ | €0.435 |
25+ | €0.391 |
50+ | €0.347 |
100+ | €0.332 |
250+ | €0.303 |
500+ | €0.288 |
1000+ | €0.238 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1440-9-00-80-00-00-03-0
Order Code3889054
Product Range1440 Series
Technical Datasheet
No. of Contacts-
Connector TypePCB Pin
Connector TypePCB Pin
Pitch Spacing-
Product Range1440 Series
Row Pitch-
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Technical Specifications
No. of Contacts
-
Connector Type
PCB Pin
Product Range
1440 Series
Contact Material
Brass Alloy
Connector Type
PCB Pin
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability