Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €115.270 |
5+ | €109.490 |
10+ | €102.810 |
Price for:Each
Minimum: 1
Multiple: 1
€115.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1536M32D4DS-023 AIT:C
Order Code4242614
DRAM TypeMobile LPDDR5
Memory Density48Gbit
Memory Configuration1.5G x 32bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Mobile LPDDR5/LPDDR5X SDRAM
- 1.05V VDD2H / 0.5V VDDQ operating voltage, 1536 Meg x 32 configuration
- 4 die count, 234ps, tWCK cycle time, automotive grade
- Differential data clocks (WCK-t/WCK-c), differential read strobe (RDQS-t/RDQS-c)
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- Programmable VSS on-die termination (ODT), non target ODT support
- I/O type: Low-swing single-ended, VSS terminated
- VOH-compensated output drive, DVFSQ support
- Single-ended CK, single-ended WCK, and single-ended RDQS, data copy, write X
- Operating temperature range from -40°C to +95°C, package style is 315-ball TFBGA
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
1.5G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
48Gbit
Clock Frequency Max
4.266GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability