Quantity | Price (ex VAT) |
---|---|
1+ | €276.270 |
Product Information
Product Overview
MPFS160T-FCVG484I is a PolarFire® SoC. It features a five core Linux® capable processor subsystem based on the RISC-V ISA, PolarFire SoC brings to market an innovative, mid-range, embedded compute platform that inherits all the benefits of the PolarFire FPGA product family. The RISC-V CPU micro-architecture implementation is a simple, 5-stage single issue in order pipeline that does not suffer from the Meltdown and Spectre exploits found in common out-of-order machines. It combines embedded RISC-V processing with a wide range of logic densities, fast I/O, and configuration flexibility to meet diverse performance, power, and cost requirements. With Secure Boot built-in, innovative Linux and Real Time modes, a large Flexible L2 memory subsystem, and a rich set of embedded peripherals, PolarFire SoC provides designers new choices in secure, power-efficient, embedded compute platforms.
- 64 × 12 two-port μRAM block implemented as an array of latches
- 18×18 math block with a pre-adder, a 48bit accumulator, and an optional 16 deep x 18 coefficient ROM
- Built-in μPROM, modifiable at program time, readable at run time for user data storage
- Integrated dual x4 PCIe Gen2 endpoint (EP) and root port (RP) designs
- Low-power, phase-locked loops (PLLs) and delay-locked loops (DLLs) for high precision and low jitter
- SoftConsole embedded IDE : Eclipse IDE, firmware catalogue for device drivers
- 161 K logic elements (4 LUT + DFF), 498 math blocks (18 x 18 MACC)
- 520 LSRAM blocks (20kbit), 1494 μSRAM blocks (64 x 12)
- 11.3 total RAM (Mbits), 415 μPROM (Kbits)
- Industrial temperature range from -40°C to 100°C, 484-pin FCBGA package
Technical Specifications
-
FCBGA
-
-
-40°C
PolarFire MPFS160T Series
No SVHC (21-Jan-2025)
161000Logic Cells
484Pins
-
Surface Mount
100°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate