Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoA3P125-TQG144
Order Code3931610
Product RangeProASIC3 A3P125
Technical Datasheet
226 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
25+ | €16.640 |
100+ | €16.560 |
250+ | €16.470 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA3P125-TQG144
Order Code3931610
Product RangeProASIC3 A3P125
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells1024Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade-
No.of User I/Os100I/O's
Process Technology130nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeProASIC3 A3P125
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyProASIC3
I/O Supply Voltage3.3V
Logic Case StyleTQFP
No. of I/O's100I/O's
No. of Logic Blocks1024
No. of Macrocells1024Macrocells
No. of Speed Grades-
Operating Frequency Max350MHz
Total RAM Bits36Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
TQFP
Speed Grade
-
Process Technology
130nm (CMOS)
Operating Temperature Min
0°C
Product Range
ProASIC3 A3P125
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
100I/O's
No. of Macrocells
1024Macrocells
Operating Frequency Max
350MHz
No. of Logic Cells
1024Logic Cells
No. of Pins
144Pins
No.of User I/Os
100I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.575V
FPGA Family
ProASIC3
Logic Case Style
TQFP
No. of Logic Blocks
1024
No. of Speed Grades
-
Total RAM Bits
36Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001319
Product traceability