Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.570 |
5+ | €23.100 |
10+ | €21.620 |
25+ | €20.150 |
50+ | €19.750 |
Product Information
Product Overview
The LFXP2-5E-5TN144C is a look-up table (LUT) based FPGA fabric with non-volatile flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support live update technology with TransFR, 128-bit AES encryption and dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. The ispLEVER® design tool from Lattice allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools.
- flexiFLASH™ Architecture
- Live update technology
- sysDSP™ Block
- Embedded and distributed memory
- sysCLOCK™ PLLs
- Flexible I/O buffer
- Pre-engineered source synchronous interfaces
- Flexible device configuration
- System level support
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flash based FPGA
TQFP
5
-
0°C
LFXP
MSL 3 - 168 hours
PLL
1.14V
3.465V
100I/O's
2500Macrocells
435MHz
2500Logic Cells
144Pins
100I/O's
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1.26V
LatticeXP2
TQFP
2500
5
169984
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate