Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.820 |
5+ | €24.700 |
10+ | €23.590 |
25+ | €22.470 |
50+ | €22.270 |
Product Information
Product Overview
LFD2NX-17-8MG121I is a Certus™-NX family of low-power general-purpose FPGA. It can be used in a wide range of applications across multiple markets and is optimized for bridging and processing needs in Edge applications. It is built on the Lattice Nexus™ FPGA platform, using low-power 28nm FD-SOI technology. It combines the extreme flexibility of an FPGA with the low power and high reliability of FD-SOI technology and offers small-footprint package options with a high amount of I/O per mm². Design security features such as AES-256 encryption and ECDSA authentication are also supported. Certus-NX supports a variety of interfaces including PCI Express, SGMII (Gigabit Ethernet), LVDS, LVCMOS (0.9–3.3V), and more. Processing features of Certus-NX include up to 39k Logic Cells, 56 multipliers (18 × 18), 2.9Mb of embedded memory (consisting of EBR and LRAM blocks), distributed memory, DRAM interfaces (supporting DDR3, DDR3L, LPDDR2, and LPDDR3 up to 1066Mbps × 16bits data width).
- 17K logic cell, supports up to 3.3V VCCIO
- Programmable sysI/O supports wide variety of interfaces
- User selectable, low-power mode for power and/or thermal challenges
- High-Performance mode for faster processing
- Extremely low soft error rate (SER) due to FD-SOI technology
- Single event upset (SEU) mitigation support, soft error detect – embedded hard macro
- Soft error correction – without stopping user operation
- Soft error injection – emulate SEU event to debug system error handling
- Dual ADCs – 1MSPS, 12-bit SAR, with simultaneous sampling, three continuous-time comparators
- 121-ball csfBGA package, industrial temperature range from -40 to 100°C
Technical Specifications
SRAM based FPGA
CSFBGA
8
28nm
-40°C
-
MSL 3 - 168 hours
DLL, PLL
950mV
3.3V
95I/O's
17000Macrocells
325.2MHz
17000Logic Cells
121Pins
95I/O's
Surface Mount
100°C
-
No SVHC (25-Jun-2025)
1.05V
Certus-NX
CSFBGA
17000
8
80Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate