Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS21ES08GA-JCLI
Order Code4176665
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
217 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.180 |
10+ | €14.160 |
25+ | €11.730 |
50+ | €10.520 |
100+ | €9.710 |
Price for:Each
Minimum: 1
Multiple: 1
€16.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS21ES08GA-JCLI
Order Code4176665
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density8GB
Memory Configuration-
InterfacesParallel
IC Case / PackageFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Product Overview
IS21ES08GA-JCLI is a managed MLC NAND flash memory with eMMC 5.0 interface. It is ideal for embedded storage solutions for industrial application, which require high performance across a wide range of operating temperatures. eMMC encloses the MLC NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-levelling, IOPS optimization and read sensing.
- Compliant with eMMC specification Ver.4.4, 4.41,4.5,5.0
- Bus mode, high-speed eMMC protocol, clock frequency is 0-200MHz
- Ten-wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset
- Operating voltage range is VCCQ = 1.8V/3.3V, VCC = 3.3V
- Internal error correction code (ECC) to protect data communication
- Solid protection from sudden power failure, safe-update operations for data content
- Support secure bad block erase and trim commands
- Field firmware update (FFU), boot partition and RPMB partition, enhanced device life time
- Pre EOL information, production state awareness, power off notification for sleep
- 64Gbx1 NAND flash, 153 FBGA package, Industrial operating temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Configuration
-
IC Case / Package
FBGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (16-Jul-2019)
Memory Density
8GB
Interfaces
Parallel
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361