Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS01MR08A8MA2LBCHPSA1
Order Code4439877
Product RangeHybridPACK G2 Series
Also Known AsFS01MR08A8MA2LBC, SP005567339
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,790.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS01MR08A8MA2LBCHPSA1
Order Code4439877
Product RangeHybridPACK G2 Series
Also Known AsFS01MR08A8MA2LBC, SP005567339
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id620A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.00169ohm
Transistor Case StyleModule
No. of Pins30Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.55V
Power Dissipation-
Operating Temperature Max175°C
Product RangeHybridPACK G2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
620A
Drain Source On State Resistance
0.00169ohm
No. of Pins
30Pins
Gate Source Threshold Voltage Max
4.55V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
HybridPACK G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability