Print Page
Image is for illustrative purposes only. Please refer to product description.
4,924 In Stock
11,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.428 |
| 100+ | €0.325 |
| 500+ | €0.291 |
| 1000+ | €0.276 |
| 2500+ | €0.266 |
| 5000+ | €0.256 |
Price for:Each
Minimum: 10
Multiple: 10
€4.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH3183-05
Order Code150501
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Product Overview
The H3183-05 is a female PC Board Socket with gold-plated brass contact shell and beryllium copper contact clip. A range of socket designed to interface components with Ø1mm pins to printed circuit boards, allowing a change of components when required.
- Vertical connector orientation
- PC tail/through board connection type
- 10A Current rating
- -55 to +125°C Operating temperature
- 260°C for 10s Maximum soldering temperature
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
-
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for H3183-05
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069