Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
24 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €135.870 |
5+ | €122.550 |
10+ | €111.610 |
Price for:Each
Minimum: 1
Multiple: 1
€135.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoQ1-9226, 210ML
Order Code3462686
Technical Datasheet
Adhesive TypeThermal
Adhesive ColourGrey
Thermal Conductivity0.8W/m.K
Tensile Strength600psi
Dispensing MethodCartridge
Volume210ml
Weight441g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Thermal
Thermal Conductivity
0.8W/m.K
Dispensing Method
Cartridge
Weight
441g
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
Grey
Tensile Strength
600psi
Volume
210ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2