Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €123.870 |
5+ | €110.480 |
10+ | €99.700 |
Price for:Each
Minimum: 1
Multiple: 1
€123.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No1200 OS, 500CC
Order Code3263686
Technical Datasheet
Adhesive TypeRTV Silicone
Adhesive ColourTransparent
CureHeat
Tensile Strength-
Dispensing MethodBottle
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Adhesive Type
RTV Silicone
Cure
Heat
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (14-Jun-2023)
Adhesive Colour
Transparent
Tensile Strength
-
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1993