Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoTC-5026 1KG
Order Code4354381
Also Known As4080682
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €879.140 |
5+ | €799.220 |
10+ | €732.620 |
Price for:Each
Minimum: 1
Multiple: 1
€879.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-5026 1KG
Order Code4354381
Also Known As4080682
Technical Datasheet
Dispensing Method-
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TC-5026,KG,1KG-2CTN is a thermally conductive compound designed to provide efficient thermal transfer for the cooling of MPU in servers, desktops, notebooks, and game consoles.
- Solventless formulation
- Flowable
- Non-curing – no need for curing ovens
- Capable of achieving thin Bond Line Thickness for optimum performance
- Very low thermal resistance
- High thermal conductivity
- Conducts heat away from sensitive components
Technical Specifications
Dispensing Method
-
Weight
1kg
SVHC
No SVHC (17-Dec-2015)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1