Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSYLGARD 182 1.1KG
Order Code4354408
Also Known As1673998
Technical Datasheet
4 In Stock
16 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €283.200 |
5+ | €257.450 |
10+ | €236.000 |
Price for:Each
Minimum: 1
Multiple: 1
€283.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSYLGARD 182 1.1KG
Order Code4354408
Also Known As1673998
Technical Datasheet
Potting Compound TypeSilicone Elastomer - 2 Part
Dispensing Method-
Compound ColourTransparent
Volume-
Weight1.1kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for SYLGARD 182 1.1KG
1 Product Found
Product Overview
182 SIL ELASTOMER KIT,EA,1.1KG-4CTN is a SYLGARD™ 182 Silicone elastomer kit. It feature two-part, clear, 10:1, heat cure, good strength, UL and Mil Spec, same as SYLGARD™ 184 but with longer working time. Elastomer encapsulant used for LED Lighting, power supplies, connectors, sensors, industrial controls, transformers, amplifiers, high voltage resistor packs, relays and solar assemblies.
- Translucent encapsulant
- Long working time heat cure
- Rapid, versatile cure processing controlled by temperature
- Good dielectric properties
- High transparency allows easy inspection of components
- UL 94 V-1 flammability rating
- UL 746C recognized
Technical Specifications
Potting Compound Type
Silicone Elastomer - 2 Part
Compound Colour
Transparent
Weight
1.1kg
SVHC
No SVHC (17-Dec-2015)
Dispensing Method
-
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1