Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSE 9186 CLEAR 330ML
Order Code4354405
Also Known As2565056
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €161.530 |
5+ | €145.370 |
10+ | €132.160 |
Price for:Each
Minimum: 1
Multiple: 1
€161.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9186 CLEAR 330ML
Order Code4354405
Also Known As2565056
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsRigid & Flexible Circuit Boards, Spot Protection
Dispensing MethodCartridge
Sealant ColourTransparent
Volume330ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
SE 9186 CLEAR,CRT,330ML-10CTN is a sealant (clear). It features one-part, moisture cure RTV, flowable, fast tack-free, controlled volatility. Used for sealing of electronic equipment and modules, parts fixing on circuit board and sealing against potential stress cracks.
- Fast tack-free room temperature cure
- Flowable
- Controlled silicone volatility
- Cures to soft, low stress elastomer
- No added solvents
- No mixing required
- Room temperature cure, no ovens required
- Faster in-line processing at room temperature with option for heat acceleration
- Able to flow, fill or self-levelling after dispensing
- Reduced potential for silicone volatiles
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Cartridge
Volume
330ml
Product Range
-
Sealant Applications
Rigid & Flexible Circuit Boards, Spot Protection
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34