Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
15 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €584.950 |
5+ | €531.780 |
10+ | €487.460 |
Price for:Each
Minimum: 1
Multiple: 1
€584.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No9161, 5KG
Order Code101779
Technical Datasheet
Potting Compound TypeSilicone RTV
Dispensing MethodCan
Compound ColourWhite
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 4092576 is a Kg Silicone Elastomer with flexible pot life depending on catalyst concentration. It is in the form of off-white viscous liquid. Applications having encapsulation of electronic components, potting of electromagnets and coating of electronic circuits.
- <gt/>100°C Boiling point
- <gt/>100°C Flash point
- 1.03 Specific gravity
- 16000mPa Viscosity
- Stable under normal usage conditions
- Usable at temperature from -50 to 250°C
- Excellent dielectric properties
- Highly resistant to moisture, oxidation and weathering
- Easy to pour
Applications
Industrial, Consumer Electronics
Technical Specifications
Potting Compound Type
Silicone RTV
Compound Colour
White
Weight
5kg
SVHC
No SVHC (14-Jun-2023)
Dispensing Method
Can
Volume
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.48
UN Hazard Code:1993