0
0 Items€0.00
ex VAT
ex VAT

Transformer Cores:

758 Products Found
Find a huge range of Transformer Cores at Farnell® Germany. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4167329

RoHS

1 Set
1+
€7.54
10+
€5.08
25+
€4.26
50+
€3.82
100+
€3.81
More Pricing...
Min: 1 / Mult: 1
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
150nH
B65879Q Series
4154026

RoHS

Date/Lot Code

Each
1+
€3.36
10+
€2.31
50+
€1.72
100+
€1.61
200+
€1.49
More Pricing...
Min: 1 / Mult: 1
E
E42/21/20
N27
TDK B66243 Series Coil Former
97mm
234mm²
354nH
B66329 Series
4154582

RoHS

Each
1+
€16.65
3+
€16.09
5+
€15.54
10+
€14.98
20+
€13.48
More Pricing...
Min: 1 / Mult: 1
Toroid
73.65mm x 38.85mm x 12.7mm
43
-
167mm
21.5mm²
1.1µH
-
4167370

RoHS

Date/Lot Code

Each
1+
€8.70
3+
€7.75
5+
€6.79
10+
€5.84
20+
€5.22
More Pricing...
Min: 1 / Mult: 1
E
E65/32/27
N87
Transformers
147mm
535mm²
100nH
B66387 Series
4167389

RoHS

Date/Lot Code

Each
1+
€4.73
3+
€4.23
5+
€3.72
10+
€3.22
20+
€2.94
More Pricing...
Min: 1 / Mult: 1
-
-
-
TDK B66387 Series Transformer Cores
-
-
-
B66388 Series
4141752

RoHS

Each
1+
€1.30
3+
€1.16
5+
€1.03
10+
€0.89
20+
€0.89
More Pricing...
Min: 1 / Mult: 1
Toroid
12.7mm x 7.9mm x 12.7mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
29.9mm²
48nH
-
4153987

RoHS

Date/Lot Code

1 Pair
5+
€1.05
50+
€0.63
250+
€0.62
500+
€0.62
1000+
€0.61
More Pricing...
Min: 5 / Mult: 5
EP
EP13
N30
High Inductance Transformers
24.2mm
19.5mm²
2.8µH
B65843A Series
4153957

RoHS

Date/Lot Code

1 Set
1+
€3.99
10+
€2.85
50+
€2.38
100+
€2.23
200+
€2.07
More Pricing...
Min: 1 / Mult: 1
PM
P18/11
N48
TDK B65652 Series Coil Former
25.9mm
43mm²
160nH
B65651 Series
4154001

RoHS

Date/Lot Code

Each
5+
€1.52
50+
€1.06
250+
€0.90
500+
€0.83
1000+
€0.77
More Pricing...
Min: 5 / Mult: 5
Planar I
I14/1.5/5
N49
Transformers
16.7mm
14.5mm²
850nH
B66281 Series
4153937

RoHS

Date/Lot Code

Each
5+
€0.92
50+
€0.87
250+
€0.82
500+
€0.77
1500+
€0.72
More Pricing...
Min: 5 / Mult: 5
Toroid
22.1mm x 13.7mm x 7.9mm
N87
Transformers
54.2mm
32.6mm²
1.66µH
B64290L0719 Series
4154054

RoHS

Date/Lot Code

Each
1+
€2.29
50+
€1.27
100+
€1.20
250+
€1.04
1000+
€0.90
Min: 1 / Mult: 1
Planar ER
ER25/6/15
N49
Transformers
34mm
68.9mm²
3µH
B66484 Series
4153938

RoHS

Date/Lot Code

Each
5+
€0.66
50+
€0.48
250+
€0.40
500+
€0.35
1000+
€0.33
More Pricing...
Min: 5 / Mult: 5
Toroid
15.8mm x 8.9mm x 4.7mm
T38
Transformers
36.75mm
15.78mm²
5.4µH
B64290L0743 Series
4154581

RoHS

Date/Lot Code

Each
1+
€1.74
10+
€1.24
50+
€1.02
100+
€0.96
200+
€0.91
More Pricing...
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
52mm²
970nH
-
4153948

RoHS

1 Pair
10+
€1.55
100+
€1.02
500+
€0.82
2500+
€0.82
4000+
€0.80
More Pricing...
Min: 10 / Mult: 10
ER
ER11/5
N49
High Inductance Transformers
14.1mm
12.4mm²
800nH
B65525 Series
4154040

RoHS

Date/Lot Code

Each
10+
€0.65
100+
€0.44
500+
€0.41
2500+
€0.38
3840+
€0.36
More Pricing...
Min: 10 / Mult: 10
EFD
EFD15/8/5
N49
DC/DC Converters, Transformers
34mm
15mm²
600nH
B66413 Series
4167357

RoHS

Date/Lot Code

Each
1+
€6.43
5+
€5.39
10+
€4.35
20+
€4.12
40+
€3.88
More Pricing...
Min: 1 / Mult: 1
E
E55/28/25
N87
Transformers
124mm
420mm²
100nH
B66344 Series
4154013

RoHS

Date/Lot Code

Each
1+
€11.35
5+
€9.46
10+
€7.56
20+
€7.13
40+
€6.70
More Pricing...
Min: 1 / Mult: 1
Planar Plate/I
I102/7/38
N97
Transformers
121.2mm
534.2mm²
9.6µH
B66297 Series
4153975

RoHS

1 Pair
5+
€2.59
50+
€1.34
250+
€1.10
500+
€1.09
1000+
€1.08
More Pricing...
Min: 5 / Mult: 5
RM
RM6
N41
Transformers
28.6mm
36.6mm²
3.1µH
B65807 Series
4167344

RoHS

Date/Lot Code

Each
1+
€1.32
10+
€1.20
50+
€0.98
100+
€0.86
200+
€0.82
More Pricing...
Min: 1 / Mult: 1
E
E32/16/11
N87
Transformers
74mm
97mm²
100nH
B66233 Series
4167342

RoHS

Date/Lot Code

1 Set
1+
€37.73
3+
€37.41
5+
€37.09
10+
€36.76
20+
€36.44
More Pricing...
Min: 1 / Mult: 1
PQ
PQ65/60
N95
Transformers
137mm
600mm²
400nH
B65982Q Series
4167323

RoHS

Date/Lot Code

1 Pair
5+
€2.22
50+
€1.21
250+
€1.08
500+
€0.92
1000+
€0.86
Min: 5 / Mult: 5
RM
RM4/I
N30
Inductors / Transformers
22mm
13mm²
1.9µH
B65803 Series
4154019

RoHS

Date/Lot Code

Each
10+
€0.62
100+
€0.49
500+
€0.43
2500+
€0.34
4000+
€0.32
More Pricing...
Min: 10 / Mult: 10
EF
E16/8/5
N87
Common-Mode Chokes & Broadband Applications
37.6mm
20.1mm²
69nH
B66307 Series
4153942

RoHS

Date/Lot Code

1 Pair
1+
€1.84
50+
€1.04
100+
€0.98
250+
€0.81
500+
€0.78
More Pricing...
Min: 1 / Mult: 1
ER
ER14.5/6
N97
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
4154005

RoHS

Date/Lot Code

Each
1+
€3.25
50+
€1.90
100+
€1.80
250+
€1.55
500+
€1.44
More Pricing...
Min: 1 / Mult: 1
Planar ELP
ELP32/6/20
N49
Transformers
41.4mm
130mm²
3.9µH
B66287 Series
4153963

RoHS

1 Pair
1+
€5.14
10+
€3.49
50+
€2.56
100+
€2.53
200+
€2.50
More Pricing...
Min: 1 / Mult: 1
PM
P22/13
T38
TDK B65662 Series Coil Former
33.2mm
72.6mm²
16µH
B65661 Series
326-350 of 758 items
of 31 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account