Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0719X087
Order Code4153937
Product RangeB64290L0719 Series
Technical Datasheet
1,990 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.915 |
50+ | €0.868 |
250+ | €0.820 |
500+ | €0.773 |
1500+ | €0.725 |
3000+ | €0.678 |
Price for:Each
Minimum: 5
Multiple: 5
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0719X087
Order Code4153937
Product RangeB64290L0719 Series
Technical Datasheet
Core TypeToroid
Core Size22.1mm x 13.7mm x 7.9mm
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length54.2mm
Ae Effective Cross Section Area32.6mm²
Inductance Factor Al1.66µH
Product RangeB64290L0719 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
54.2mm
Inductance Factor Al
1.66µH
SVHC
No SVHC (21-Jan-2025)
Core Size
22.1mm x 13.7mm x 7.9mm
Core Material Grade
N87
Ae Effective Cross Section Area
32.6mm²
Product Range
B64290L0719 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00778
Product traceability