Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66413G0000X149
Order Code4154040
Product RangeB66413 Series
Technical Datasheet
5,784 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.646 |
100+ | €0.435 |
500+ | €0.410 |
2500+ | €0.385 |
3840+ | €0.359 |
7680+ | €0.334 |
Price for:Each
Minimum: 10
Multiple: 10
€6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66413G0000X149
Order Code4154040
Product RangeB66413 Series
Technical Datasheet
Core TypeEFD
Core SizeEFD15/8/5
Core Material GradeN49
For Use WithDC/DC Converters, Transformers
Effective Magnetic Path Length34mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al600nH
Product RangeB66413 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
EFD
Core Material Grade
N49
Effective Magnetic Path Length
34mm
Inductance Factor Al
600nH
SVHC
No SVHC (21-Jan-2025)
Core Size
EFD15/8/5
For Use With
DC/DC Converters, Transformers
Ae Effective Cross Section Area
15mm²
Product Range
B66413 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001435
Product traceability