16-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123176RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.38 250+ €1.31 500+ €1.26 1000+ €1.19 2500+ €1.17 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | TSSOP | 10I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123177RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.90 250+ €1.79 500+ €1.73 1000+ €1.69 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | TSSOP | 10I/O's | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123284RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.46 250+ €1.37 500+ €1.33 1000+ €1.25 2500+ €1.23 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 |