7 Product Results Found for "position"
Find a huge range of Bluetooth Modules at Farnell® Germany. We stock a large selection of Bluetooth Modules, including new and most popular products from the world's top manufacturers including: Phoenix Contact, Renesas & NXP
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
Receiver Sensitivity Rx
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PHOENIX CONTACT | Each | 1+ €398.620 | Bluetooth 2.1 + EDR, 4.0 | - | - | - | - | - | - | - | - | - | - | 9 VDC to 30 VDC | - | -40 °C to 65 °C | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ €1.480 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ €466.740 | Bluetooth 2.1 + EDR, 4.0 | - | - | Ethernet | - | - | - | - | - | - | - | 9 VDC to 30 VDC | - | -40 °C to 65 °C | - | FCC | - | - | - | - | ||||||
Each | 1+ €550.090 | Bluetooth 2.1 + EDR, 4.0 | - | - | Ethernet | - | - | - | - | - | - | - | 9 VDC to 30 VDC | - | -40 °C to 65 °C | - | FCC | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 7500+ €1.860 | - | ARM Cortex-M0 | 32 bit | I2C, I2S, SPI, UART | - | 64KB | - | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | - | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 1+ €18.530 10+ €15.450 25+ €15.010 50+ €14.560 100+ €14.130 | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | I2C, SPI, USART, USB | 32MHz | 512KB | -92.7dBm | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | - | QN908x | ||||||
Each | 50+ €1.520 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||